CL21B223KBCNFNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 392,365
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 54,277
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02009
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.03170
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 125,636
Unit Price: RM0.39000
Datasheet

Direct


KEMET
In Stock: 169,699
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 45,373
Unit Price: RM0.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 29,735
Unit Price: RM0.51000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 24,109
Unit Price: RM0.63000
Datasheet

Direct


Taiyo Yuden
In Stock: 10,090
Unit Price: RM0.51000
Datasheet

Direct


Vishay Vitramon
In Stock: 16,206
Unit Price: RM0.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: RM1.73000
Datasheet

Upgrade


KEMET
In Stock: 3,893
Unit Price: RM1.69000
Datasheet

Upgrade


KEMET
In Stock: 6,680
Unit Price: RM1.54000
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B223KBCNFNC

DigiKey Part Number
1276-2490-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CL21B223KBCNFNC
Description
CAP CER 0.022UF 50V X7R 0805
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B223KBCNFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.