MCJCU21GBB7103KTPA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.22411
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.21654
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.21654
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.27543
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.04398
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 6,000
Unit Price: RM3.19000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.47682

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM1.68537

Parametric Equivalent


Würth Elektronik
In Stock: 4,800
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.03449
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.05695
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCJCU21GBB7103KTPA1J

DigiKey Part Number
587-MCJCU21GBB7103KTPA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCJCU21GBB7103KTPA1J
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCJCU21GBB7103KTPA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.21654RM433.08
Manufacturers Standard Package
Unit Price without VAT:RM0.21654
Unit Price with VAT:RM0.23819