C1608X7R0J225M080AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 85,563
Unit Price: RM0.87000
Datasheet

Upgrade


TDK
In Stock: 726,417
Unit Price: RM0.67000
Datasheet

Upgrade


TDK
In Stock: 19,429
Unit Price: RM0.71000
Datasheet

Similar


TDK
In Stock: 32,489
Unit Price: RM0.83000
Datasheet

Similar


TDK
In Stock: 145,215
Unit Price: RM0.59000
Datasheet

Similar


TDK
In Stock: 14,362
Unit Price: RM0.75000
Datasheet

Similar


TDK
In Stock: 3,748
Unit Price: RM0.75000
Datasheet

Similar


TDK
In Stock: 29,167
Unit Price: RM0.91000
Datasheet

Similar


TDK
In Stock: 6,180
Unit Price: RM0.91000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.21122
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 103,793
Unit Price: RM0.43000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 704,082
Unit Price: RM0.43000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 23,795
Unit Price: RM0.51000
Datasheet

Upgrade


Murata Electronics
In Stock: 636,499
Unit Price: RM0.59000
Datasheet
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R0J225M080AB

DigiKey Part Number
445-5961-2-ND - Tape & Reel (TR)
445-5961-1-ND - Cut Tape (CT)
445-5961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R0J225M080AB
Description
CAP CER 2.2UF 6.3V X7R 0603
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R0J225M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50000RM5.00
50RM0.35780RM17.89
100RM0.31440RM31.44
500RM0.24098RM120.49
1,000RM0.21832RM218.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.17916RM716.64
8,000RM0.16695RM1,335.60
12,000RM0.16083RM1,929.96
20,000RM0.15406RM3,081.20
28,000RM0.15010RM4,202.80
40,000RM0.14629RM5,851.60
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700