06036C225MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 10,165
Unit Price: RM3.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 241
Unit Price: RM35.58000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM32.38782
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM0.87000
Datasheet

Upgrade


KEMET
In Stock: 70,538
Unit Price: RM2.05000
Datasheet

Upgrade


KEMET
In Stock: 8,739
Unit Price: RM1.54000
Datasheet

Upgrade


KEMET
In Stock: 5,132
Unit Price: RM2.05000
Datasheet

Upgrade


TDK
In Stock: 85,563
Unit Price: RM0.87000
Datasheet

Upgrade


TDK
In Stock: 726,517
Unit Price: RM0.67000
Datasheet

Upgrade


TDK
In Stock: 19,429
Unit Price: RM0.71000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 103,793
Unit Price: RM0.43000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 704,632
Unit Price: RM0.43000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.04552
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 23,795
Unit Price: RM0.51000
Datasheet
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036C225MAT2A

DigiKey Part Number
478-KGM15BR70J225MTTR-ND - Tape & Reel (TR)
478-KGM15BR70J225MTCT-ND - Cut Tape (CT)
478-KGM15BR70J225MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036C225MAT2A
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036C225MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21122RM844.88
Manufacturers Standard Package
Unit Price without VAT:RM0.21122
Unit Price with VAT:RM0.23234