DRV8886RHRT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,000
Unit Price: RM8.33142
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: RM12.28996
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,240
Unit Price: RM14.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,967
Unit Price: RM16.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,935
Unit Price: RM14.14000
Datasheet
Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8886RHRT

DigiKey Part Number
296-53150-2-ND - Tape & Reel (TR)
296-53150-1-ND - Cut Tape (CT)
296-53150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8886RHRT
Description
IC MOTOR DRVR BIPOLAR 5.3V 28QFN
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8886RHRT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1 ~ 1/16
Applications
General Purpose
Current - Output
2A
Voltage - Supply
0V ~ 5.3V
Voltage - Load
8V ~ 37V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (5.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types