Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

Y08500R50000F9R | |
|---|---|
DigiKey Part Number | 804-Y08500R50000F9RTR-ND - Tape & Reel (TR) 804-Y08500R50000F9RCT-ND - Cut Tape (CT) 804-Y08500R50000F9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y08500R50000F9R |
Description | RES 0.5 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R50000F9R Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y08500R50000D0R | VPG Foil Resistors | 0 | Y08500R50000D0R-ND | RM35.01005 | Upgrade |
| Y08560R50000D9W | VPG Foil Resistors | 100 | Y0856-.5A-ND | RM68.71000 | Upgrade |
| Y16060R50000D9W | VPG Foil Resistors | 0 | Y1606-.5A-ND | RM90.19000 | Upgrade |
| Y16070R50000D9R | VPG Foil Resistors | 0 | Y16070R50000D9R-ND | RM40.22819 | Upgrade |
| Y16070R50000F9R | VPG Foil Resistors | 0 | Y16070R50000F9R-ND | RM33.49315 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.20000 | RM71.20 |
| 10 | RM50.13700 | RM501.37 |
| 25 | RM44.43680 | RM1,110.92 |
| 50 | RM40.87040 | RM2,043.52 |
| 100 | RM37.84090 | RM3,784.09 |
| 250 | RM36.28976 | RM9,072.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM30.69047 | RM30,690.47 |
| Unit Price without VAT: | RM71.20000 |
|---|---|
| Unit Price with VAT: | RM78.32000 |




