Y08500R50000F9R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM35.01005
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 100
Unit Price: RM68.71000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM90.19000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM40.22819
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: RM33.49315
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 161
Unit Price: RM67.26000
Datasheet
500 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y08500R50000F9R

DigiKey Part Number
804-Y08500R50000F9RTR-ND - Tape & Reel (TR)
804-Y08500R50000F9RCT-ND - Cut Tape (CT)
804-Y08500R50000F9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y08500R50000F9R
Description
RES 0.5 OHM 1/2W 2516 WIDE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y08500R50000F9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2516 (6440 Metric), 1625
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.160" L x 0.250" W (4.06mm x 6.35mm)
Tolerance
Height - Seated (Max)
0.040" (1.02mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y08500R50000D0RVPG Foil Resistors0Y08500R50000D0R-NDRM35.01005Upgrade
Y08560R50000D9WVPG Foil Resistors100Y0856-.5A-NDRM68.71000Upgrade
Y16060R50000D9WVPG Foil Resistors0Y1606-.5A-NDRM90.19000Upgrade
Y16070R50000D9RVPG Foil Resistors0Y16070R50000D9R-NDRM40.22819Upgrade
Y16070R50000F9RVPG Foil Resistors0Y16070R50000F9R-NDRM33.49315Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM71.20000RM71.20
10RM50.13700RM501.37
25RM44.43680RM1,110.92
50RM40.87040RM2,043.52
100RM37.84090RM3,784.09
250RM36.28976RM9,072.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM30.69047RM30,690.47
Manufacturers Standard Package
Unit Price without VAT:RM71.20000
Unit Price with VAT:RM78.32000