CC1210KKX7R9BB473 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 188
Unit Price: RM1.73000
Datasheet

Upgrade


YAGEO
In Stock: 5,983
Unit Price: RM2.48000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet

Direct


KEMET
In Stock: 1,393
Unit Price: RM2.13000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.58033
Datasheet

Direct


KYOCERA AVX
In Stock: 3,669
Unit Price: RM1.46000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.55768
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.55768
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.40030
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.00771
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.57415
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM2.00771
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM1.57415
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.90254
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210KKX7R9BB473

DigiKey Part Number
13-CC1210KKX7R9BB473TR-ND - Tape & Reel (TR)
13-CC1210KKX7R9BB473CT-ND - Cut Tape (CT)
13-CC1210KKX7R9BB473DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210KKX7R9BB473
Description
CAP CER 0.047UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210KKX7R9BB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.21400RM12.14
50RM0.90700RM45.35
100RM0.81320RM81.32
500RM0.65436RM327.18
1,000RM0.60534RM605.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.50654RM2,026.16
8,000RM0.48054RM3,844.32
12,000RM0.46752RM5,610.24
20,000RM0.45308RM9,061.60
28,000RM0.44465RM12,450.20
40,000RM0.43653RM17,461.20
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100