Faraday Isolators

Results: 54
Stocking Options
Environmental Options
Media
Exclude
54Results

Showing
of 54
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Aperture
Maximum Beam Diameter
Isolation
Transmission
Polarizer
8450-101-300-8
FI-810-5SV FARADAY ISOLATOR
Excelitas Technologies
2
In Stock
1 : RM9,337.80000
Box
Box
Active
810nm
5mm
2mm
30dB
90%
Cemented Cube
8450-101-300-8
FI-680-5SV FARADAY ISOLATOR
Excelitas Technologies
2
In Stock
1 : RM9,283.63000
Box
Box
Active
680nm
5mm
2mm
30dB
90%
Cemented Cube
8450-103-700-2
FI-1120-3SC FARADAY ISOLATOR
Excelitas Technologies
2
In Stock
1 : RM11,012.30000
Box
Box
Active
1120nm
3.3mm
1.3mm
30dB
90%
Cemented Cube
8450-101-100-0
FI-630-2SV FARADAY ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM5,821.35000
Box
Box
Active
630nm
2mm
0.8mm
30dB
90%
Cemented Cube
8450-101-100-0
FI-530-2SV FARADAY ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM5,821.35000
Box
Box
Active
530nm
2mm
0.8mm
30dB
90%
Cemented Cube
8450-100-100-0
DLI 1 TWO-STAGE ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM18,518.00000
Box
Box
Active
755nm ~ 890nm
5mm
2mm
60dB
80%
Cemented Cube
8450-103-600-4
FI-980-3SC FARADAY ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM6,033.13000
Box
Box
Active
980nm
3.3mm
1.3mm
30dB
90%
Cemented Cube
8450-107-100-0
FI-1550-4SL FARADAY ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM6,269.53000
Box
Box
Active
1550nm
4mm
1.6mm
35dB
90%
Cemented Cube
8450-103-700-7
FI-930-5SC FARADAY ISOLATOR
Excelitas Technologies
1
In Stock
1 : RM8,131.18000
Box
Box
Active
930nm
5mm
2mm
30dB
90%
Cemented Cube
8450-101-300-8
FI-630-5SV FARADAY ISOLATOR
Excelitas Technologies
1
In Stock
1 : RM8,658.15000
Box
Box
Active
630nm
5mm
2mm
30dB
90%
Cemented Cube
8450-101-300-8
FI-850-5SV FARADAY ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM9,416.60000
Box
Box
Active
850nm
5mm
2mm
30dB
90%
Cemented Cube
8451-101-000-75
FI-780-5TVC TWO-STAGE ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM12,854.25000
Box
Box
Active
780nm
5mm
2mm
60dB
80%
Cemented Cube
8451-101-002-05
FI-980-TIC TWO-STAGE ISOLATOR
Excelitas Technologies
1
In Stock
1 : RM14,686.35000
Box
Box
Active
980nm
5mm
2mm
60dB
80%
Cemented Cube
8450-103-700-2
FI-1060-3SC HP FARADAY ISOLATOR
Excelitas Technologies
1
In Stock
1 : RM5,195.88000
Box
Box
Active
1060nm
3.3mm
1.3mm
30dB
90%
Bonded Cube
8451-102-000-04
FI-1250-4SL FARADAY ISOLATOR
Excelitas Technologies
1
In Stock
1 : RM6,269.53000
Box
Box
Active
1250nm
4mm
1.6mm
35dB
85%
Cemented Cube
8450-107-100-0
FI-1310-4SL FARADAY ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM6,269.53000
Box
Box
Active
1310nm
4mm
1.6mm
35dB
90%
Cemented Cube
8450-101-300-8
FI-405-5SV FARADAY ISOLATOR
Excelitas Technologies
1
In Stock
1 : RM7,614.05000
Box
Box
Active
405nm
5mm
2mm
30dB
90%
Bonded Cube
8450-101-300-8
FI-530-5SV HP FARADAY ISOLATOR
Excelitas Technologies
1
In Stock
1 : RM8,288.78000
Box
Box
Active
530nm
5mm
2mm
30dB
90%
Bonded Cube
8450-101-300-8
FI-780-5SV FARADAY ISOLATOR
Excelitas Technologies
1
In Stock
1 : RM8,820.68000
Box
Box
Active
780nm
5mm
2mm
30dB
90%
Cemented Cube
8450-104-100-0
FI-500/820-5SV TUNABLE ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM13,366.45000
Box
Box
Active
500nm ~ 820nm
5mm
2mm
30dB
90%
Cemented Cube
8451-101-002-05
FI-1060-TIC TWO-STAGE ISOLATOR
Excelitas Technologies
1
In Stock
1 : RM15,213.33000
Box
Box
Active
1060nm
5mm
2mm
60dB
80%
Cemented Cube
8450-103-700-2
FI-1030-3SC HP FARADAY ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM4,457.13000
Box
Box
Active
1030nm
3.3mm
1.3mm
30dB
90%
Bonded Cube
8450-101-100-0
FI-680-2SV FARADAY ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM5,732.70000
Box
Box
Active
680nm
2mm
0.8mm
30dB
90%
Cemented Cube
8450-103-700-2
FI-488-3SC FARADAY ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM6,505.93000
Box
Box
Active
488nm
3.3mm
1.3mm
30dB
90%
Bonded Cube
8451-101-002-53
FI-1030-3SC RO FARADAY ISOLATOR
Excelitas Technologies
0
In Stock
Check Lead Time
1 : RM6,505.93000
Box
Box
Active
1030nm
3.3mm
1.3mm
30dB
94%
Bonded Cube
Showing
of 54

Faraday Isolators


Faraday Isolators are used in laser optic systems to transmit light in one direction while blocking it in the opposite direction. These can be filtered by wavelength, aperture, maximum beam diameter, isolation, polarizer, and more.