



50.036M40PA10 | |
|---|---|
DigiKey Part Number | 2291-50.036M40PA10-ND |
Manufacturer | |
Manufacturer Product Number | 50.036M40PA10 |
Description | PERFECT CABLE GLAND M 40X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.11000 | RM35.11 |
| 10 | RM29.83800 | RM298.38 |
| 30 | RM27.61167 | RM828.35 |
| 50 | RM26.63360 | RM1,331.68 |
| 100 | RM25.36220 | RM2,536.22 |
| 250 | RM23.77492 | RM5,943.73 |
| 500 | RM22.64098 | RM11,320.49 |
| 1,000 | RM21.56145 | RM21,561.45 |
| Unit Price without VAT: | RM35.11000 |
|---|---|
| Unit Price with VAT: | RM38.62100 |











