



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.92000 | RM49.92 |
| 10 | RM42.43400 | RM424.34 |
| 25 | RM39.77680 | RM994.42 |
| 50 | RM37.87760 | RM1,893.88 |
| 100 | RM36.07030 | RM3,607.03 |
| 250 | RM33.81324 | RM8,453.31 |
| 500 | RM32.20106 | RM16,100.53 |
| 1,000 | RM30.66601 | RM30,666.01 |
| Unit Price without VAT: | RM49.92000 |
|---|---|
| Unit Price with VAT: | RM54.91200 |











