



2016-8036 | |
|---|---|
DigiKey Part Number | 2946-2016-8036-ND |
Manufacturer | |
Manufacturer Product Number | 2016-8036 |
Description | DISTRIBUTION TERMINAL BLOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Yellow Potential Distributor 12.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016-8036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Potential Distributor | |
Mounting Type | DIN Rail | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 12.8mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Housing Color | Yellow | |
Length | 3.430" (87.12mm) | |
Height (Max) | 1.450" (36.83mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM95.58000 | RM95.58 |
| 10 | RM68.50100 | RM685.01 |
| 25 | RM61.30800 | RM1,532.70 |
| 50 | RM57.04420 | RM2,852.21 |
| 100 | RM53.63920 | RM5,363.92 |
| 250 | RM50.21592 | RM12,553.98 |
| 500 | RM48.27508 | RM24,137.54 |
| Unit Price without VAT: | RM95.58000 |
|---|---|
| Unit Price with VAT: | RM105.13800 |











