



50036M40PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50036M40PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50036M40PAR7035 |
Description | PERFECT CABLE GLAND M 40X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.024" (26.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.92000 | RM44.92 |
| 10 | RM38.16700 | RM381.67 |
| 30 | RM35.31700 | RM1,059.51 |
| 50 | RM34.06600 | RM1,703.30 |
| 100 | RM32.44040 | RM3,244.04 |
| 250 | RM30.41048 | RM7,602.62 |
| 500 | RM28.96034 | RM14,480.17 |
| 1,000 | RM27.57976 | RM27,579.76 |
| Unit Price without VAT: | RM44.92000 |
|---|---|
| Unit Price with VAT: | RM49.41200 |











