



50036M40PA7035 | |
|---|---|
DigiKey Part Number | 2291-50036M40PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50036M40PA7035 |
Description | PERFECT CABLE GLAND M 40X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.866" (22.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.54000 | RM35.54 |
| 10 | RM30.18800 | RM301.88 |
| 30 | RM27.93467 | RM838.04 |
| 50 | RM26.94480 | RM1,347.24 |
| 100 | RM25.65850 | RM2,565.85 |
| 250 | RM24.05276 | RM6,013.19 |
| 500 | RM22.90558 | RM11,452.79 |
| 1,000 | RM21.81342 | RM21,813.42 |
| Unit Price without VAT: | RM35.54000 |
|---|---|
| Unit Price with VAT: | RM39.09400 |











