



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 2 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 82A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 100°C | |
Color | Black | |
Housing Material | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.91000 | RM71.91 |
| 10 | RM61.10900 | RM611.09 |
| 25 | RM57.28120 | RM1,432.03 |
| 50 | RM54.54700 | RM2,727.35 |
| 100 | RM51.94420 | RM5,194.42 |
| 250 | RM48.69492 | RM12,173.73 |
| 500 | RM46.37356 | RM23,186.78 |
| Unit Price without VAT: | RM71.91000 |
|---|---|
| Unit Price with VAT: | RM79.10100 |











