Slate 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-02-S2

DigiKey Part Number
0430310002-02-S2-ND
Manufacturer
Manufacturer Product Number
0430310002-02-S2
Description
2" PRE-CRIMP A2016S SLATE
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM2.92300RM29.23
30RM2.57033RM77.11
50RM2.42940RM121.47
100RM2.25640RM225.64
250RM2.05904RM514.76
500RM1.92982RM964.91
1,000RM1.81583RM1,815.83
2,500RM1.68574RM4,214.35
5,000RM1.60085RM8,004.25
Manufacturers Standard Package
Unit Price without VAT:RM2.92300
Unit Price with VAT:RM3.21530
Alternate Color
2" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: RM2.92300
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: RM2.92300
2" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: RM2.92300
2" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: RM2.92300
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: RM2.92300
Alternate Length
3" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: RM2.99800
4" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: RM3.07700
5" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: RM3.15600
6" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: RM3.23500
8" PRE-CRIMP A2016S SLATE
In-Stock: 0
Unit Price: RM3.38800