



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.38800 | RM33.88 |
| 30 | RM2.98667 | RM89.60 |
| 50 | RM2.82420 | RM141.21 |
| 100 | RM2.62600 | RM262.60 |
| 250 | RM2.39916 | RM599.79 |
| 500 | RM2.25084 | RM1,125.42 |
| 1,000 | RM2.12011 | RM2,120.11 |
| 2,500 | RM1.97088 | RM4,927.20 |
| 5,000 | RM1.87355 | RM9,367.75 |
| Unit Price without VAT: | RM3.38800 |
|---|---|
| Unit Price with VAT: | RM3.72680 |











