



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.23500 | RM32.35 |
| 30 | RM2.84867 | RM85.46 |
| 50 | RM2.69340 | RM134.67 |
| 100 | RM2.50350 | RM250.35 |
| 250 | RM2.28632 | RM571.58 |
| 500 | RM2.14430 | RM1,072.15 |
| 1,000 | RM2.01913 | RM2,019.13 |
| 2,500 | RM1.87621 | RM4,690.52 |
| 5,000 | RM1.78297 | RM8,914.85 |
| Unit Price without VAT: | RM3.23500 |
|---|---|
| Unit Price with VAT: | RM3.55850 |











