



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.15600 | RM31.56 |
| 30 | RM2.77900 | RM83.37 |
| 50 | RM2.62720 | RM131.36 |
| 100 | RM2.44200 | RM244.20 |
| 250 | RM2.22972 | RM557.43 |
| 500 | RM2.09088 | RM1,045.44 |
| 1,000 | RM1.96850 | RM1,968.50 |
| 2,500 | RM1.82874 | RM4,571.85 |
| 5,000 | RM1.73759 | RM8,687.95 |
| Unit Price without VAT: | RM3.15600 |
|---|---|
| Unit Price with VAT: | RM3.47160 |











