



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM3.07700 | RM30.77 |
| 30 | RM2.71067 | RM81.32 |
| 50 | RM2.56180 | RM128.09 |
| 100 | RM2.38050 | RM238.05 |
| 250 | RM2.17300 | RM543.25 |
| 500 | RM2.03730 | RM1,018.65 |
| 1,000 | RM1.91776 | RM1,917.76 |
| 2,500 | RM1.78118 | RM4,452.95 |
| 5,000 | RM1.69212 | RM8,460.60 |
| Unit Price without VAT: | RM3.07700 |
|---|---|
| Unit Price with VAT: | RM3.38470 |











