



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM2.99800 | RM29.98 |
| 30 | RM2.63967 | RM79.19 |
| 50 | RM2.49560 | RM124.78 |
| 100 | RM2.31870 | RM231.87 |
| 250 | RM2.11608 | RM529.02 |
| 500 | RM1.98364 | RM991.82 |
| 1,000 | RM1.86681 | RM1,866.81 |
| 2,500 | RM1.73347 | RM4,333.68 |
| 5,000 | RM1.64651 | RM8,232.55 |
| Unit Price without VAT: | RM2.99800 |
|---|---|
| Unit Price with VAT: | RM3.29780 |











