GRT188R70J225KE13J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 16,016
Unit Price: RM0.99000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.19156
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 191,620
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 77,581
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 920
Unit Price: RM1.14000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,602,258
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


TDK
In Stock: 428
Unit Price: RM1.42000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 63,703
Unit Price: RM0.79000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.20328
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,866
Unit Price: RM0.87000
Datasheet
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R70J225KE13J

DigiKey Part Number
490-GRT188R70J225KE13JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRT188R70J225KE13J
Description
CAP CER 2.2UF 6.3V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R70J225KE13J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.18909RM1,890.90
Manufacturers Standard Package
Unit Price without VAT:RM0.18909
Unit Price with VAT:RM0.20800