Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASJ168SB7225KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASJ168SB7225KTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASJ168SB7225KTCA01 |
Description | MLCC, 0603, 6.3V, X7R, 2.2UF10% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20328 | RM813.12 |
| 8,000 | RM0.18178 | RM1,454.24 |
| 12,000 | RM0.17086 | RM2,050.32 |
| 20,000 | RM0.15862 | RM3,172.40 |
| 28,000 | RM0.15139 | RM4,238.92 |
| 40,000 | RM0.14437 | RM5,774.80 |
| 100,000 | RM0.12903 | RM12,903.00 |
| 200,000 | RM0.11959 | RM23,918.00 |
| Unit Price without VAT: | RM0.20328 |
|---|---|
| Unit Price with VAT: | RM0.22361 |






