Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383368040JFM2B0 | |
|---|---|
DigiKey Part Number | MKP383368040JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383368040JFM2B0 |
Description | CAP FILM 0.068UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238310683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238310683-ND | RM6.27374 | Parametric Equivalent |
| BFC238311683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238311683-ND | RM6.27374 | Parametric Equivalent |
| BFC238312683 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238312683-ND | RM7.13639 | Parametric Equivalent |
| BFC238314683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238314683-ND | RM6.27374 | Parametric Equivalent |
| MKP383368040JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383368040JF02W0-ND | RM2.61642 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.29509 | RM2,295.09 |
| Unit Price without VAT: | RM2.29509 |
|---|---|
| Unit Price with VAT: | RM2.52460 |








