MKP383368040JFP2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM6.27374
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM6.27374
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM7.13639
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM6.27374
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.61642
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.29509
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: RM2.29509
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: RM4.64796
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: RM0.93167
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.50216
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.39399
Datasheet
0.068 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383368040JFP2B0

DigiKey Part Number
MKP383368040JFP2B0-ND
Manufacturer
Manufacturer Product Number
MKP383368040JFP2B0
Description
CAP FILM 0.068UF 5% 400VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.236" W (17.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238310683Vishay Beyschlag/Draloric/BC Components0BFC238310683-NDRM6.27374Parametric Equivalent
BFC238311683Vishay Beyschlag/Draloric/BC Components0BFC238311683-NDRM6.27374Parametric Equivalent
BFC238312683Vishay Beyschlag/Draloric/BC Components0222238312683-NDRM7.13639Parametric Equivalent
BFC238314683Vishay Beyschlag/Draloric/BC Components0BFC238314683-NDRM6.27374Parametric Equivalent
MKP383368040JF02W0Vishay Beyschlag/Draloric/BC Components0MKP383368040JF02W0-NDRM2.61642Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM2.29509RM2,295.09
Manufacturers Standard Package
Unit Price without VAT:RM2.29509
Unit Price with VAT:RM2.52460