
HHR-30SCPY20 | |
|---|---|
DigiKey Part Number | P021-ND |
Manufacturer | |
Manufacturer Product Number | HHR-30SCPY20 |
Description | BATTERY NIMH 1.2V 3AH SC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SC 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 1.69" H (23.0mm x 43.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 600mA | |
Shelf Life | - | |
Standard Charge Current | 300mA | |
Standard Charge Time | 16Hrs | |
Weight | 57.61 g | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.45000 | RM36.45 |
| 20 | RM28.52750 | RM570.55 |
| 40 | RM26.95250 | RM1,078.10 |
| 240 | RM23.27342 | RM5,585.62 |
| 480 | RM21.98906 | RM10,554.75 |
| 720 | RM21.27081 | RM15,314.98 |
| 1,200 | RM20.39912 | RM24,478.94 |
| Unit Price without VAT: | RM36.45000 |
|---|---|
| Unit Price with VAT: | RM40.09500 |




















