Common Mode Choke Coils for Automotive Power Lines
Murata’s common mode choke coils (CMCC) are ideal for automotive applications including safety and infortainment equipment
Utilizing unique ceramic and ferrite materials packaging technology, Murata offers common mode choke coils in a variety of sizes, impedances, voltages, and current ratings. Murata common mode choke coils realize high impedance characteristics at several tens of MHz to several GHz and are suitable for wideband common mode noise removal. Common mode choke coils are available in EIA 1210 to 2220 sizes with current ratings over 5 A and are available with a temperature range of -55˚C to +150˚C. CMCC’s are filters that reduce common mode noise that is problematic in differential transmission lines in automotive power line use such as power lines for ADAS, high-speed sensing (milli-wave radar, LiDAR, and camera) equipment, power supply lines of electronic control units (ECU) in powertrain/safety, IVI, audio amps, and automotive equipment motors.
- AEC-Q200 rated
- Broad noise suppression across a wide frequency range in a single package
- High common mode impedance at high frequencies
- Unique construction ensures high performance, low distortion, and high reliability
- Operating temperature range: -55˚C to +125˚C
- Low DC resistance
- RoHS compliant
- Automotive powertrain
- Automotive safety/infotainment equipment
- Specific automotive applications such as: ADAS, LiDAR, IVI, ECUs, audio amps, and small electric motors
Common Mode Choke Coils
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DLW5ATH500MQ2L | CMC 4A 2LN 50 OHM SMD AEC-Q200 | 1988 - Immediate | $5.79 | View Details |
![]() | ![]() | DLW5BTH142TQ2L | CMC 1.5A 2LN 1.4KOHM SMD AECQ200 | 10190 - Immediate | $6.07 | View Details |
![]() | ![]() | PLT5BPH5013R1SNL | CMC 1.8A 2LN 500 OHM SMD | 27617 - Immediate | $8.67 | View Details |
![]() | ![]() | PLT5BPH3013R7SNL | CMC 2.2A 2LN 300OHM SMD AEC-Q200 | 8834 - Immediate | $8.67 | View Details |
![]() | ![]() | DLW5BTH101TQ2L | CMC 4A 2LN 100 OHM SMD AEC-Q200 | 2460 - Immediate | $6.07 | View Details |
![]() | ![]() | DLW5BTH251TQ2L | CMC 3A 2LN 250 OHM SMD AEC-Q200 | 4008 - Immediate | $6.07 | View Details |
![]() | ![]() | DLW5BTH102TQ2L | CMC 2A 2LN 1 KOHM SMD AEC-Q200 | 1916 - Immediate | $6.07 | View Details |
![]() | ![]() | DLW5BTH501TQ2L | CMC 2.5A 2LN 500OHM SMD AEC-Q200 | 947 - Immediate | $6.07 | View Details |
![]() | ![]() | PLT5BPH1015R6SNL | CMC 2.9A 2LN 100OHM SMD AEC-Q200 | 7531 - Immediate | $8.67 | View Details |
![]() | ![]() | PLT5BPH2014R4SNL | CMC 2.4A 2LN 200OHM SMD AEC-Q200 | 75 - Immediate | $8.67 | View Details |
![]() | ![]() | DLW5ATH401TQ2L | CMC 2A 2LN 400 OHM SMD AEC-Q200 | 767 - Immediate | $5.20 | View Details |
![]() | ![]() | DLW5ATH501TQ2L | CMC 1.5A 2LN 500OHM SMD AEC-Q200 | 1037 - Immediate | $5.24 | View Details |
![]() | ![]() | DLW5ATH450TQ2L | CMC 4A 2LN 45 OHM SMD AEC-Q200 | 1395 - Immediate | $5.24 | View Details |
![]() | ![]() | DLW5ATH231TQ2L | CMC 2.5A 2LN 230OHM SMD AEC-Q200 | 0 - Immediate | $3.66 | View Details |
![]() | ![]() | DLW5ATH331MQ2L | CMC 2.5A 2LN 330OHM SMD AEC-Q200 | 911 - Immediate | $5.79 | View Details |
![]() | ![]() | DLW5ATH111TQ2L | CMC 3A 2LN 110 OHM SMD AEC-Q200 | 1241 - Immediate | $5.24 | View Details |
![]() | ![]() | DLW5ATH151MQ2L | CMC 3A 2LN 150 OHM SMD AEC-Q200 | 219 - Immediate | $5.79 | View Details |
![]() | ![]() | DLW5BSZ801TQ2L | CMC 1.5A 2LN 800 OHM SMD | 404 - Immediate | $8.39 | View Details |
![]() | ![]() | DLW5ATH112MQ2L | CMC 1.5A 2LN 1.1KOHM SMD AECQ200 | 990 - Immediate | $5.79 | View Details |
![]() | ![]() | DLW5ATH501MQ2L | CMC 2A 2LN 500 OHM SMD AEC-Q200 | 1089 - Immediate | $5.79 | View Details |