



HR-4/3AU(4.0AH) | |
|---|---|
DigiKey Part Number | SY135-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH) |
Description | BATTERY NIMH 1.2V 3.6AH 4/3A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4/3A 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.6Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 0.67" Dia x 2.66" H (17.0mm x 67.5mm) |
Series | Termination Style Flat Top (Non-Extending) |
Packaging Bulk | Discharge Rate 720mA |
Part Status Active | Standard Charge Current 400mA |
Battery Chemistry | Standard Charge Time 16Hrs |
Battery Cell Size | Weight 55.34 g |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.99000 | RM31.99 |
| 10 | RM26.47700 | RM264.77 |
| 50 | RM23.20740 | RM1,160.37 |
| 100 | RM21.92650 | RM2,192.65 |
| 400 | RM19.57283 | RM7,829.13 |
| 800 | RM18.49269 | RM14,794.15 |
| 1,200 | RM18.17325 | RM21,807.90 |
| Unit Price without VAT: | RM31.99000 |
|---|---|
| Unit Price with VAT: | RM35.18900 |





















